This website requires JavaScript.
no-image

* Images are for reference only

ESMH251VSN152MA50S

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
ESMH251VSN152MA50S
JLCPCB Part #
C3725319
Package
Plugin,D35xL52mm
Description
-25℃~+85℃ 10mm 1500uF 166mΩ@120Hz 2000hrs@85℃ 250V 35mm 4.04A@120Hz 52mm ±20% 插件,D35xL52mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.4785
200+ $1.7336
500+ $1.6724
1000+ $1.6435
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons