
* Images are for reference only
EGXF250ELL562MM25S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EGXF250ELL562MM25S
- JLCPCB Part #
- C1600923
- Package
- Plugin,D18xL25mm
- Description
- -40℃~+125℃ 1.28A@120Hz 18mm 20mΩ@100kHz 25V 25mm 3000hrs@125℃ 5600uF 7.5mm ±20% 插件,D18xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1642
200+
$0.4505
500+
$0.4360
1000+
$0.4279
Related Products
Welcome back, may I help you?