This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EGXF351ELL470MU25S

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EGXF351ELL470MU25S
JLCPCB Part #
C1600283
Package
Plugin,D14.5xL25mm
Description
-40℃~+125℃ 14.5mm 25mm 3000hrs@125℃ 350V 423.5mA@120Hz 47uF 7.5mm ±20% 插件,D14.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9717
200+ $0.3771
500+ $0.3626
1000+ $0.3561
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons