
* Images are for reference only
EGXE160ELL221MJC5S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EGXE160ELL221MJC5S
- JLCPCB Part #
- C1596840
- Package
- Plugin,D10xL12.5mm
- Description
- -40℃~+125℃ 10mm 12.5mm 150mΩ 16V 220uF 3000hrs@125℃ 310mA@120Hz 5mm ±20% 插件,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 37
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2487
200+
$0.0964
500+
$0.0930
1000+
$0.0912
Related Products
Welcome back, may I help you?