This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EGXF201ELL181MM25S

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EGXF201ELL181MM25S
JLCPCB Part #
C1590507
Package
Plugin,D18xL25mm
Description
-40℃~+125℃ 180uF 18mm 200V 25mm 3000hrs@125℃ 7.5mm 717.5mA@120Hz ±20% 插件,D18xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.4701
200+ $0.5688
500+ $0.5495
1000+ $0.5399

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons