This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ESMQ451VSN151MP30S

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
ESMQ451VSN151MP30S
JLCPCB Part #
C1590175
Package
Plugin,D22xL30mm
Description
-25℃~+85℃ 10mm 150uF 2000hrs@85℃ 22mm 30mm 450V ±20% Plugin,D22xL30mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 200

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.2453
200+ $0.8687
500+ $0.8382
1000+ $0.8238

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons