
* Images are for reference only
ESMR451VSN151MP30S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- ESMR451VSN151MP30S
- JLCPCB Part #
- C1590248
- Package
- Plugin,D22xL30mm
- Description
- -25℃~+85℃ 1.32A@120Hz 10mm 150uF 2000hrs@85℃ 22mm 30mm 450V ±20% Plugin,D22xL30mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1659
200+
$0.8381
500+
$0.8092
1000+
$0.7948
Related Products
Welcome back, may I help you?