This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EKXF251ELL100MJC5S

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EKXF251ELL100MJC5S
JLCPCB Part #
C1583357
Package
Plugin,D10xL12.5mm
Description
-40℃~+105℃ 10mm 10uF 12.5mm 15000hrs@105℃ 225mA@100kHz 250V 5mm ±20% Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 39

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2356
200+ $0.0912
500+ $0.0880
1000+ $0.0864
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons