
* Images are for reference only
MAX11046ECB+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX11046ECB+
- JLCPCB Part #
- C1542707
- Package
- TQFP-64-EP(10x10)
- Description
- -40℃~+85℃ 0.4LSB 0.4LSB 16 250kHz 4.75V~5.25V 48mA 8 92.3dB Bipolar input、Synchronous triggering、Simultaneous sampling Built-in External、Built-in Parallel port SAR Yes TQFP-64-EP(10x10) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$49.8364
30+
$47.4271
Related Products

MAX11048ECB+
Analog Devices Inc./Maxim Integrated
$17.8397

MAX11045ECB+
Analog Devices Inc./Maxim Integrated
$20.2780

MAX16046ECB+
Analog Devices Inc./Maxim Integrated
$69.0574

MAX11049ECB+
Analog Devices Inc./Maxim Integrated
$25.0013

MAX11044ECB+
Analog Devices Inc./Maxim Integrated
$16.4712

MAX11046ECB+T
Analog Devices Inc./Maxim Integrated
$30.0700
Welcome back, may I help you?