
* Images are for reference only
MAX16046ECB+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX16046ECB+
- JLCPCB Part #
- C7460515
- Package
- TQFP-64-EP(10x10)
- Description
- -40℃~+85℃@(Ta) 1.6s 12 3V~14V Active Low Open Drain、Push-pull Voltage Monitor Yes Yes TQFP-64-EP(10x10) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$69.0318
200+
$27.5457
500+
$26.6246
1000+
$26.1697
Related Products
Welcome back, may I help you?