
* Images are for reference only
MAX11045ECB+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX11045ECB+
- JLCPCB Part #
- C1543229
- Package
- TQFP-64-EP(10x10)
- Description
- -40℃~+85℃ 16 250kHz 2LSB 4.75V~5.25V 6 92.3dB Bipolar input、Synchronous triggering、Simultaneous sampling Built-in External、Built-in Parallel port SAR TQFP-64-EP(10x10) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.2119
160+
$7.8220
480+
$7.5469
960+
$7.4118
Related Products