This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAX1165BCUI+T

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX1165BCUI+T
JLCPCB Part #
C7459820
Package
TSSOP-28
Description
0℃~+70℃ 1 16 165kHz 2LSB 4.75V~5.25V Parallel port TSSOP-28 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $35.2596
200+ $14.0697
500+ $13.5986
1000+ $13.3663

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons