
* Images are for reference only
MAX11044ECB+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX11044ECB+
- JLCPCB Part #
- C1543325
- Package
- TQFP-64-EP(10x10)
- Description
- -40℃~+85℃ 16 250kHz 2LSB 4 4.75V~5.25V Parallel port TQFP-64-EP(10x10) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.4466
160+
$6.3647
480+
$6.1407
960+
$6.0312
Related Products
Welcome back, may I help you?