* Images are for reference only
CMF5530K000FHEK
- Manufacturer
- VISHAY INTERTECHNOLOGIES
- MFR.Part #
- CMF5530K000FHEK
- JLCPCB Part #
- C1417799
- Package
- Plugin,D2.3xL6.1mm
- Description
- Metal Film Resistors - Through Hole 1/2W 30Kohms 1%
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CMF5530K000FHEK for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CMF5530K000FHEK technical specifications, attributes, and parameters.
CMF5530K000FHEK symbol, PCB footprint from the free EasyEDA PCB design tool.
CMF5530K000FHEK datasheets or manufacturer documentation.
Datasheet: CMF5530K000FHEK Datasheet (PDF)
Minimum: 45
Full Reel: 100
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
RCS06030000Z0EA
VISHAY INTERTECHNOLOGIES
$0.0083
-
SIHB068N60EF-GE3
VISHAY INTERTECHNOLOGIES
$4.5165
-
CRCW020110K0FNED
VISHAY INTERTECHNOLOGIES
$0.0084
-
CRCW20100000Z0EFHP
VISHAY INTERTECHNOLOGIES
$0.1163
-
CRCW121010R0FKEAHP
VISHAY INTERTECHNOLOGIES
$2.0055
-
CRCW040210K0FKEDHP
VISHAY INTERTECHNOLOGIES
$0.1845