
* Images are for reference only
UA7812CKTTRG3
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- UA7812CKTTRG3
- JLCPCB Part #
- C5362839
- Package
- DDPAK-3(TO-263-3)
- Description
- 0℃~+125℃@(Tj) 1 1.5A 12V 2V@(1A) 30V 71dB@(120Hz) 75uV Fixed Over Current Protection、Over Temperature Protection Positive DDPAK-3(TO-263-3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1095
200+
$0.4438
500+
$0.4294
1000+
$0.4213
Related Products
Welcome back, may I help you?