* Images are for reference only
750313638
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 750313638
- JLCPCB Part #
- C5452129
- Package
- SMD-6
- Description
- Power Transformers WE-PPTI SN6501 340 uH 5 V SMD/SMT 125C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
750313638 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 750313638 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
750313638 symbol, PCB footprint from the free EasyEDA PCB design tool.
750313638 datasheets or manufacturer documentation.
Datasheet: 750313638 Datasheet (PDF)
Unavailable