This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

100YXJ100M10X20

Extended
Manufacturer
Rubycon
MFR.Part #
100YXJ100M10X20
JLCPCB Part #
C440827
Package
Plugin,D10xL20mm
Description
1.04A@100kHz 10000hrs@105℃ 100V 100uF 10mm 120mΩ@100kHz 20mm 5mm ±20% 插件,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 4858

Minimum: 1

Full Reel: 200

$0.01

Add To List

Available Order Qty: 4689

In-stock Item Pricing

Qty Unit Price
1+ $0.2417
50+ $0.1945
150+ $0.1743
500+ $0.1254
2500+ $0.1143
5000+ $0.1075

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons