
* Images are for reference only
1.5KE250A
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- 1.5KE250A
- JLCPCB Part #
- C2802533
- Package
- DO-201
- Description
- 1.5kW 1uA 213V 237V 442V 560pF 5A TVS Unidirectional DO-201 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$0.7797
10+
$0.6364
30+
$0.5639
100+
$0.4914
600+
$0.4495
1200+
$0.4270
Welcome back, may I help you?