This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1.5KE12CA/TR13

Extended
Manufacturer
YAGEO
MFR.Part #
1.5KE12CA/TR13
JLCPCB Part #
C5466913
Package
DO-201
Description
-55℃~+150℃ 1.5kW@10/1000us 10.2V 12.6V 16.7V 5uA 91A Bidirectional IEC 61000-4-2 TVS DO-201 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 173

Full Reel: 1200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0519
200+ $0.0208
500+ $0.0201
1200+ $0.0198
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons