
* Images are for reference only
STM32G441VBT6
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32G441VBT6
- JLCPCB Part #
- C730110
- Package
- LQFP-100(14x14)
- Description
- -40℃~+85℃ 1.71V~3.6V 128KB 12bit 12bit 170MHz 32 Bit 32KB 86 ARM Cortex-M4 Built-in FLASH LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 44
Minimum: 1
Full Reel: 90
$0.01
Add To List
Available Order Qty: 44
In-stock Item Pricing
Qty Unit Price
1+
$9.5825
10+
$9.1619
30+
$8.9057
90+
$8.6914
Related Products
Welcome back, may I help you?