
* Images are for reference only
1.5CE8.2A TR PBFREE
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- 1.5CE8.2A TR PBFREE
- JLCPCB Part #
- C7154642
- Package
- DO-201
- Description
- -65℃~+175℃ 1.5kW@10/1000us 12.1V 124A@10/1000us 200uA 7.02V 7.79V TVS Unidirectional DO-201 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 1400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5998
200+
$0.2403
500+
$0.2322
1400+
$0.2274
Welcome back, may I help you?