
* Images are for reference only
1-1703843-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1703843-1
- JLCPCB Part #
- C589718
- Package
- P=4mm
- Description
- -40℃~+140℃ 1 20A 3P 60V Automotive Connector Housing P=4mm Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 167
Minimum: 1
Full Reel: 450
Total: $0.00
Add To List
Available Order Qty: 167
In-stock Item Pricing
Qty Unit Price
1+
$2.3736
10+
$2.0710
30+
$1.8808
100+
$1.5655
450+
$1.4768
900+
$1.4403
Welcome back, may I help you?