
* Images are for reference only
1-1564512-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1564512-1
- JLCPCB Part #
- C589680
- Package
- P=4mm
- Description
- -40℃~+140℃ 10A 2 60V 8P Automotive Connector Housing P=4mm Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 320
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$5.0862
10+
$4.4810
30+
$4.1197
100+
$3.4840
640+
$3.3170
960+
$3.2415
Related Products
Welcome back, may I help you?