
* Images are for reference only
1-1703841-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1703841-1
- JLCPCB Part #
- C589717
- Package
- -
- Description
- -40℃~+140℃ 1 2P 6mm Automotive Connector Housing - Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 450
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3954
10+
$2.0454
30+
$1.8255
100+
$1.6007
450+
$1.4996
900+
$1.4562
Related Products
Welcome back, may I help you?