
* Images are for reference only
1747251-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1747251-1
- JLCPCB Part #
- C574540
- Package
- P=4mm
- Description
- -40℃~+120℃ 1 4mm 6P Automotive Connector Housing P=4mm Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 55
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 55
In-stock Item Pricing
Qty Unit Price
1+
$1.0837
10+
$0.9001
30+
$0.8003
250+
$0.6860
500+
$0.6361
1000+
$0.6119
Related Products