
* Images are for reference only
05200101Z
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 05200101Z
- JLCPCB Part #
- C142924
- Package
- -
- Description
- 10A 20mm 5mm 600V Clip Cylindrical - Fuseholders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 828
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 826
In-stock Item Pricing
Qty Unit Price
1+
$1.0278
10+
$0.8200
30+
$0.7153
100+
$0.6122
500+
$0.5494
1000+
$0.5188
Related Products
Welcome back, may I help you?