S8012DTP
Extended
* Images are for reference only

S8012DTP

Attributes
Value
Manufacturer
MFR.Part #
S8012DTP
JLCPCB Part #
C17247088
Package
TO-252
Description
-40℃~+125℃ 1 SCR 1.5V 1.6V 12A 20mA 40mA 800V TO-252 Thyristors (SCR)/Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/Thyristors (SCR)/Modules
ManufacturerLittelfuse
PackageTO-252
Operating Temperature-40℃~+125℃
SCR Type1 SCR
Current - On State(It(RMS))12A
Gate Trigger Voltage (Vgt)1.5V
Holding Current (Ih)40mA
Voltage - On State(Vtm)1.6V
Current - Gate Trigger(Igt)20mA
Peak off - state voltage(Vdrm)800V