
* Images are for reference only
0420CDMCCDS-4R7MC
Extended
- Manufacturer
- Sumida
- MFR.Part #
- 0420CDMCCDS-4R7MC
- JLCPCB Part #
- C2638679
- Package
- SMD,4.4x4.2mm
- Description
- 2.5A 3A 4.7uH 92mΩ Molded Inductor ±20% SMD,4.4x4.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3549
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3518
In-stock Item Pricing
Qty Unit Price
1+
$0.4640
10+
$0.4125
30+
$0.3867
100+
$0.3609
500+
$0.3416
1000+
$0.3335
Related Products
Welcome back, may I help you?