
* Images are for reference only
0412CDMCCDS-R47MC
Extended
- Manufacturer
- Sumida
- MFR.Part #
- 0412CDMCCDS-R47MC
- JLCPCB Part #
- C596465
- Package
- SMD,4.4x4.2mm
- Description
- 19mΩ 470nH 6A 9.7A Molded Inductor ±20% SMD,4.4x4.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1410
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1409
In-stock Item Pricing
Qty Unit Price
1+
$0.3657
10+
$0.3206
30+
$0.3013
100+
$0.2771
500+
$0.2449
1000+
$0.2385
Related Products
Welcome back, may I help you?