
* Images are for reference only
NOJT106M004RWJ
Extended
- Manufacturer
- --
- MFR.Part #
- NOJT106M004RWJ
- JLCPCB Part #
- C2649639
- Package
- CASE-T-3528-12(mm)
- Description
- -55℃~+105℃ 10uF 1uA 2.2Ω@100kHz 4V 6% ±20% CASE-T-3528-12(mm) Niobium Oxide Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 38
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3380
10+
$0.2695
30+
$0.2401
100+
$0.2036
500+
$0.1872
1000+
$0.1774
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?