
* Images are for reference only
W2A2YC104MAT2F
Extended
- Manufacturer
- --
- MFR.Part #
- W2A2YC104MAT2F
- JLCPCB Part #
- C2155332
- Package
- 0508
- Description
- 100nF 16V 2 Isolation X7R ±20% 0508 Capacitor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 112
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1276
10+
$0.1024
30+
$0.0897
100+
$0.0802
500+
$0.0726
1000+
$0.0688
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?