
* Images are for reference only
VC120648D101RP
Extended
- Manufacturer
- --
- MFR.Part #
- VC120648D101RP
- JLCPCB Part #
- C2655530
- Package
- 1206
- Description
- 100A 225pF@1kHz 34V 400mJ 48V 62V 1206 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 54
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2397
10+
$0.1895
30+
$0.1680
100+
$0.1412
500+
$0.1293
1000+
$0.1221
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?