
* Images are for reference only
TPCR106M016F1800
Extended
- Manufacturer
- --
- MFR.Part #
- TPCR106M016F1800
- JLCPCB Part #
- C5961891
- Package
- 0805
- Description
- -55℃~+125℃ 1.8Ω@100kHz 10uF 16V ±20% 0805 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0838
10+
$1.7930
30+
$1.6099
100+
$1.4235
500+
$1.3384
1000+
$1.3030
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?