* Images are for reference only
HVMLS601M150EA1D
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- HVMLS601M150EA1D
- JLCPCB Part #
- C2623346
- Package
- Plugin
- Description
- 600uF 150V 261mΩ@120Hz ±20% 7.8A@20kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
HVMLS601M150EA1D technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part HVMLS601M150EA1D for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
HVMLS601M150EA1D symbol, PCB footprint from the free EasyEDA PCB design tool.
HVMLS601M150EA1D datasheets or manufacturer documentation.
Datasheet: HVMLS601M150EA1D Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
380LQ561M250J032
Cornell Dubilier Electronics
$2.1975
-
380LX101M420H022
Cornell Dubilier Electronics
$1.512
-
CMR08F243GODM
Cornell Dubilier Electronics
$253.4895
-
CM04FC271FO3
Cornell Dubilier Electronics
$26.1885
-
CDS10CD020DO3
Cornell Dubilier Electronics
$7.3335
-
MC18FD251J-F
Cornell Dubilier Electronics
$8.8035