
* Images are for reference only
MAL214263393E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL214263393E3
- JLCPCB Part #
- C1596911
- Package
- Plugin
- Description
- -40℃~+105℃ 12.5mm 2500hrs@105℃ 250V 315mA@100Hz 33uF 5mm ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6395
200+
$0.2485
400+
$0.2388
800+
$0.2340
Welcome back, may I help you?