* Images are for reference only
CMR08F243GODM
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR08F243GODM
- JLCPCB Part #
- C5599198
- Package
- -
- Description
- ±2% 500V 0.024uF - Mica and PTFE Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CMR08F243GODM technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CMR08F243GODM for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CMR08F243GODM symbol, PCB footprint from the free EasyEDA PCB design tool.
CMR08F243GODM datasheets or manufacturer documentation.
Datasheet: CMR08F243GODM Datasheet (PDF)
Minimum: 1
Full Reel: 4
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
PVC2X212
Cornell Dubilier Electronics
$2.238
-
AEB106M2CJ32B-F
Cornell Dubilier Electronics
$1.9215
-
380LQ332M080J042
Cornell Dubilier Electronics
$2.073
-
SLPX222M100C7P3
Cornell Dubilier Electronics
$2.6895
-
185393K100RCA-F
Cornell Dubilier Electronics
$0.465
-
CD5CC070CO3
Cornell Dubilier Electronics
$5.3085