* Images are for reference only
CMR07F822JPDP
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR07F822JPDP
- JLCPCB Part #
- C6153948
- Package
- -
- Description
- ±5% 500V 8200pF - Mica and PTFE Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CMR07F822JPDP technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CMR07F822JPDP for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
CMR07F822JPDP symbol, PCB footprint from the free EasyEDA PCB design tool.
CMR07F822JPDP datasheets or manufacturer documentation.
Datasheet: CMR07F822JPDP Datasheet (PDF)
Minimum: 1
Full Reel: 6
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
170474K630XF
Cornell Dubilier Electronics
$7.3365
CGS134U050W5L
Cornell Dubilier Electronics
$99.9945
SLP102M200H5P3
Cornell Dubilier Electronics
$4.203
UNL5W100K-F
Cornell Dubilier Electronics
$84.7635
SCD474K102A3Z25-F
Cornell Dubilier Electronics
$18.594
DCM1352U020AB2B
Cornell Dubilier Electronics
$23.319