* Images are for reference only
CMR07F103GPDR
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR07F103GPDR
- JLCPCB Part #
- C5599020
- Package
- -
- Description
- ±2% 500V 10000pF - Mica and PTFE Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CMR07F103GPDR technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CMR07F103GPDR for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CMR07F103GPDR symbol, PCB footprint from the free EasyEDA PCB design tool.
CMR07F103GPDR datasheets or manufacturer documentation.
Datasheet: CMR07F103GPDR Datasheet (PDF)
Minimum: 1
Full Reel: 5
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
381LR221M250H022
Cornell Dubilier Electronics
$7.5645
-
AFK476M16C12T-F
Cornell Dubilier Electronics
$0.3464
-
AHA107M35F24T-F
Cornell Dubilier Electronics
$0.3103
-
101C362U075AA2B
Cornell Dubilier Electronics
$128.07
-
FCP0805C682J-J1
Cornell Dubilier Electronics
$0.2205
-
185103K100RAB-F
Cornell Dubilier Electronics
$0.465