
* Images are for reference only
RY08Y5V332M61DBXB
Extended
- Manufacturer
- xincheng
- MFR.Part #
- RY08Y5V332M61DBXB
- JLCPCB Part #
- C5139224
- Package
- Plugin,P=10mm
- Description
- -25℃~+125℃ 3.3nF 400V Y1 插件,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 187
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0603
100+
$0.0480
300+
$0.0419
1000+
$0.0358
5000+
$0.0321
10000+
$0.0302
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?