This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

RX12Y5V103M61DBXB

Extended
Manufacturer
xincheng
MFR.Part #
RX12Y5V103M61DBXB
JLCPCB Part #
C5139230
Package
Plugin,P=10mm
Description
-25℃~+125℃ 10nF 250V Y2 插件,P=10mm Safety Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 130

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0868
50+ $0.0690
150+ $0.0601
500+ $0.0513
2500+ $0.0460
5000+ $0.0433

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons