
* Images are for reference only
RXE500D3B2R00
Extended
- Manufacturer
- shengleicheng
- MFR.Part #
- RXE500D3B2R00
- JLCPCB Part #
- C51823120
- Package
- Plugin,D8xL24mm
- Description
- 2Ω Wirewound Resistor ±0.5% ±25ppm/℃ 插件,D8xL24mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$1.7549
10+
$1.4761
30+
$1.2998
100+
$1.1203
500+
$1.0401
1000+
$1.0049
Related Products
Welcome back, may I help you?