This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RJM73P0204F2T3300

Extended
Manufacturer
shengleicheng
MFR.Part #
RJM73P0204F2T3300
JLCPCB Part #
C51823157
Package
MELF-0204
Description
-55℃~+155℃ 200V 250mW 330Ω Thin Film Resistor ±1% ±50ppm/℃ MELF-0204 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3000

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 3000

In-stock Item Pricing

Qty Unit Price
1+ $0.0284
200+ $0.0218
600+ $0.0182
3000+ $0.0160
9000+ $0.0141
30000+ $0.0131
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons