
* Images are for reference only
RJM74P0207D2T90R0
Extended
- Manufacturer
- shengleicheng
- MFR.Part #
- RJM74P0207D2T90R0
- JLCPCB Part #
- C51823145
- Package
- MELF-0207
- Description
- -55℃~+155℃ 300V 600mW 90Ω Metal Film Resistor ±0.5% ±50ppm/℃ MELF-0207 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 674
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0139
200+
$0.0135
600+
$0.0133
2000+
$0.0131
Welcome back, may I help you?