
* Images are for reference only
RJM16M0207F2T10R0
Extended
- Manufacturer
- shengleicheng
- MFR.Part #
- RJM16M0207F2T10R0
- JLCPCB Part #
- C51823280
- Package
- MELF-0207
- Description
- -55℃~+155℃ 10Ω 1W 350V Thin Film Resistor ±1% ±50ppm/℃ MELF-0207 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1540
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1540
In-stock Item Pricing
Qty Unit Price
1+
$0.0354
200+
$0.0277
600+
$0.0238
2000+
$0.0209
10000+
$0.0185
20000+
$0.0174
Welcome back, may I help you?