
* Images are for reference only
RJM74P0207F0T2R70
Extended
- Manufacturer
- shengleicheng
- MFR.Part #
- RJM74P0207F0T2R70
- JLCPCB Part #
- C51823143
- Package
- MELF-0207
- Description
- -55℃~+155℃ 2.7Ω 300V 600mW Metal Film Resistor ±1% MELF-0207 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1984
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1964
In-stock Item Pricing
Qty Unit Price
1+
$0.0426
100+
$0.0332
300+
$0.0286
2000+
$0.0252
4000+
$0.0223
10000+
$0.0210
Related Products
Welcome back, may I help you?