
* Images are for reference only
RPM74M0204G0T2700
Extended
- Manufacturer
- shengleicheng
- MFR.Part #
- RPM74M0204G0T2700
- JLCPCB Part #
- C51823139
- Package
- MELF-0204
- Description
- -55℃~+155℃ 200V 270Ω 400mW Thick Film Resistor ±2% ±250ppm/℃ MELF-0204 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3000
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3000
In-stock Item Pricing
Qty Unit Price
1+
$0.0885
50+
$0.0691
150+
$0.0595
500+
$0.0522
3000+
$0.0464
6000+
$0.0435
Welcome back, may I help you?