
* Images are for reference only
UPR0.50D10T1000
Extended
- Manufacturer
- shengleicheng
- MFR.Part #
- UPR0.50D10T1000
- JLCPCB Part #
- C51823129
- Package
- Plugin,P=7.62mm
- Description
- -55℃~+125℃ 100Ω 500V 500mW Metal Film Resistor ±0.5% ±1ppm/℃ 插件,P=7.62mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 189
Minimum: 1
Full Reel: 20
$0.01
Add To List
Available Order Qty: 189
In-stock Item Pricing
Qty Unit Price
1+
$5.4356
10+
$4.6159
40+
$4.1279
100+
$3.6350
500+
$3.4080
1200+
$3.3049
Welcome back, may I help you?