
* Images are for reference only
RJM16M0207F0T1R00
Extended
- Manufacturer
- shengleicheng
- MFR.Part #
- RJM16M0207F0T1R00
- JLCPCB Part #
- C51823283
- Package
- MELF-0207
- Description
- -55℃~+155℃ 1W 1Ω 350V Thin Film Resistor ±1% MELF-0207 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1710
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1710
In-stock Item Pricing
Qty Unit Price
1+
$0.0510
100+
$0.0411
300+
$0.0361
2000+
$0.0322
4000+
$0.0292
10000+
$0.0277
Related Products