
* Images are for reference only
PTT233L08S5CA8
Extended
- Manufacturer
- prosemi
- MFR.Part #
- PTT233L08S5CA8
- JLCPCB Part #
- C49318063
- Package
- SOT-23-3L
- Description
- -55℃~+125℃ 0.8pF 16V 200nA 5A@8/20us 5V 80W@8/20us 9V IEC 61000-4-2、IEC 61000-4-5 SOT-23-3L ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2985
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2985
In-stock Item Pricing
Qty Unit Price
1+
$0.0953
50+
$0.0759
150+
$0.0662
500+
$0.0590
3000+
$0.0532
6000+
$0.0503
Related Products
Welcome back, may I help you?