


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | prosemi | |
| Package | SMD,5.16x20mm | |
| Operating Temperature | -55℃~+125℃ | |
| Interrupt Rating | 300A@350VAC | |
| Current Rating | 5A | |
| Voltage Rating (AC) | 350V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GTF 5F-500 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | prosemi | |
| Package | SMD,5.16x20mm | |
| Operating Temperature | -55℃~+125℃ | |
| Interrupt Rating | 300A@350VAC | |
| Current Rating | 5A | |
| Voltage Rating (AC) | 350V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GTF 5F-500. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GTF 5F-500 datasheets or manufacturer documentation.
Datasheet: GTF 5F-500 Datasheet (PDF)
The GTF 5F-500 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.